help desk software
DATA SHEET

142PC15D

Honeywell

Pressure Sensor 0psi to 15psi Differential 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
142PC15D
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Screw
Accuracy:
N/A
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 15 psi
Media:
Gas
Output Voltage:
N/A
Response Time:
1 mS
Typical Operating Supply Voltage:
8 V
Operating Temperature:
-40 to 85 °C
Dimension:
59.8 x 30 x 18.5 mm

Industrial Pressure Sensors are electromechanical pressure-sensing devices that are used to detect the pressure imposed and convert them into an electrical signal. They measure the pressure of gases or liquids with respect to the amount of pressure applied and generate a signal which is calculated in terms of force per unit area. These industrial pressure sensors are generally used in touch screen devices, automotive, bio-medical instrumentation, aviation, marine, and other industrial applications.

142PC15D Industrial Pressure Sensor from Honeywell measures 59.8 mm x 30 mm x 18.5mm in size. This Honeywell 142PC15D sensor utilizes a differential 3-pin connector and delivers superior performance. Its signals are fully-conditioned and amplified. The pressure range of this Industrial Pressure Sensor is between 0 psi to 15 psi.

Product Highlights:
  • 0 psi to 15 psi
  • Fully signal conditioned
  • Amplified
  • Robust package
  • PCB termination
  • Maximum supply current - 20 mA
Search Keywords:
142PC15D
IN STOCK: 9
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,943.41
$2,943.410
5
$2,899.26
$14,496.300
8
$2,855.77
$22,846.160
15
$1,555.83
$23,337.450
23
$1,036.04
$23,828.920
30 +
$1,015.32
$30,459.600
Tools/3D Models