14CE2-3
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: 14CE Series Miniature Enclosed Switch, Designed for European Applications (CE Approved), Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 m Harmonized CENELEC Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
14CE2-3
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40 x 16 x 67 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 3
Body Orientation:
Straight
The HONEYWELL part 14CE2-3 is a MICRO SWITCH„¢ Medium-Duty Limit Switch from the 14CE Series. It is a miniature enclosed switch specifically designed for European applications and is CE approved. Featuring a top roller parallel plunger actuator, this limit switch ensures precise and reliable operation. With a 1NC 1NO single pole double throw (SPDT) snap action, it provides a versatile and flexible solution for various industrial applications. The switch comes with a durable 3 m Harmonized CENELEC cable, making it easy to install and connect. Trust in the high-quality and performance of the HONEYWELL 14CE2-3 for your limit switch needs.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
14CE23
IN STOCK:
129
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$159.43
$159.430
3
$157.04
$471.120
5
$154.68
$773.400
10
$152.36
$1,523.600
20
+
$150.08
$3,001.600
CUSTOMERS
ALSO BOUGHT
321064
TERMINAL,SOLIS FLAG R 2 5/16
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
93.001.1053.0
Conn Terminal Block 10 POS Screw 20A
IWRM08U9501