14SX15-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, High Temperature Construction 163 °C [325 °F], 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
14SX15-T
RoHS:
Yes
HTS:
8536508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.08 x 12.7 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 14SX15-T is a high-quality MICRO SWITCH„¢ subminiature basic switch from the SX series. With a single pole double throw (SPDT) configuration, it is capable of handling 1 A at 125 Vac and features gold alloy contacts for reliable electrical connections. Operating at a maximum force of 1.39 N (5.0 oz), this switch has a pin plunger actuator for precise and accurate operation. It is equipped with a single turret solder termination for easy installation. Designed for high-temperature applications, this switch can withstand temperatures up to 163 °C (325 °F), making it suitable for a wide range of industries and environments. It has mounting centers of 4.83 mm (0.19 in), providing flexibility in installation. Additionally, the HONEYWELL part 14SX15-T meets the standards of UL, CE, CSA, and ENEC, ensuring its compliance with safety and performance regulations. With its superior features and reliable performance, this switch is an excellent choice for various industrial and commercial applications.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
14SX15T
IN STOCK:
140
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$72.86
$72.860
10
$46.56
$465.600
25
$44.67
$1,116.750
50
$42.48
$2,124.000
100
$41.42
$4,142.000
150
$40.80
$6,120.000
200
+
$40.18
$8,036.000