14TL1-3D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Solder Turret Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS27739-23D .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
14TL1-3D
Alias/AKA:
MS27739-23D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.53 x 41.66 x 75.18 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 14TL1-3D is a versatile MICRO SWITCH„¢ Toggle Switch from the TL Series. It features a 4 Pole Double Throw (4PDT) configuration with a 2 Position (On - On) functionality. The switch is equipped with solder turret terminals for reliable and secure connections. The locking lever ensures that it remains locked out of the center position for added safety. This switch is a military-grade component with the part number MS27739-23D, guaranteeing durability and high performance in various applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
14TL13D
IN STOCK:
123
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
100 Weeks
Quantity
Unit Price
Ext. Price
1
$297.51
$297.510
5
$293.05
$1,465.250
10
$288.65
$2,886.500
13
$284.32
$3,696.160
25
$156.55
$3,913.750
38
$108.71
$4,130.980
50
+
$106.54
$5,327.000
CUSTOMERS
ALSO BOUGHT
12TL1-7
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
32-341
Switch Sealing Boot - Tool Handle Switches.
5053082028
RNF-100-3/16-9-STK
DBMM-25S-M
D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole...
TST-105-04-G-D-RA
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube