help desk software
DATA SHEET

151ML1

Honeywell

Switch Limit Side Rotary with Roller Lever Conduit 10A 600VAC 230VDC 1HP 13.34N Rotary Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
151ML1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Force:
13.34 N
Dimension:
53.85 x 82.55 x 189.67 mm
Maximum Current Rating:
10@600VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle

The 151ML1 Honeywell Limit Switch comes with screw mounting and a right angle body orientation. Limit switches are electromechanical switches that act as contact devices which make or break and electrical connections. These 151ML1 switches are rugged and easy to install.

This Enclosed Switch has conduit terminal type and a side rotary actuator with a roller lever. The operating force of the switch is 13.34 N and it has a maximum DC voltage rating of 230 V. Limit Switches are generally used to control machinery in industrial applications.

Product Highlights:
  • Side rotary with roller lever
  • Screw mounting
  • 13.34 N operating force
  • 600 V maximum AC voltage rating
  • 230 V maximum DC voltage rating
  • 15 ° maximum pre-travel
Search Keywords:
151ML1
IN STOCK: 7
Can Ship immediately
On Order:
25   can ship 8/21/25 
Factory Lead-Time
49 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,361.37
$1,361.370
3
$1,306.92
$3,920.760
5
$1,287.31
$6,436.550
10 +
$1,268.00
$12,680.000
Tools/3D Models