151ML1-E1
HoneywellSwitch Limit Side Rotary with Roller Lever Conduit 10A 480VAC 230VDC 1HP 13.34N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
151ML1-E1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Force:
13.34 N
Dimension:
53.85 x 82.55 x 189.55 mm
Maximum Current Rating:
10@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit Side Rotary with Roller Lever Conduit 10A 480VAC 230VDC 1HP 13.34N Rotary Screw Mount
Search Keywords:
151ML1E1
IN STOCK:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$4,589.67
$4,589.670
3
$4,520.82
$13,562.460
5
$2,770.83
$13,854.150
8
$1,768.23
$14,145.840
10
+
$1,732.86
$17,328.600