151ML2
HoneywellSwitch Limit Side Rotary Conduit 10A 600VAC 230VDC 1HP Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
151ML2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Force:
N/A
Dimension:
53.85 x 81.03 x 153.92 mm
Maximum Current Rating:
10@600VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 151ML2 is a high-quality switch limit designed for precision control and position sensing applications. This switch features a side rotary design with a durable conduit for easy installation and protection against environmental elements. With a maximum voltage rating of 600VAC and 230VDC, this switch can handle a wide range of electrical currents. It is also rated for 10A and 1HP, making it suitable for various industrial and commercial applications. The rotary screw mount allows for secure and stable installation in any setting. Trust HONEYWELL's 151ML2 for reliable performance and long-lasting durability.
Search Keywords:
151ML2
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$2,802.94
$2,802.940
3
$2,760.90
$8,282.700
5
$1,748.57
$8,742.850
8
$1,127.37
$9,018.960
10
+
$1,104.82
$11,048.200
CUSTOMERS
ALSO BOUGHT
3LS1-4C
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, No...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
A203SYZQ04
Switch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with T...
17031-GRY-S2
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AH165-TGFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...