help desk software

15PA258

Honeywell

Switches: Accessory, Toggle Switch Sealing Ring For Use With Any 15/32-32 UNS-2A Threaded Bushing Toggle, Corrosion Resistant 1.57 mm Steel Cup Washer With Keying Tab, Silicone Elastomer Lining Both Sides of Cup Washer, Military Part Number M5423/16-01 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
15PA258
Alias/AKA:
M5423/16-01
RoHS:
Yes
HTS:
39269002
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Seal Ring
Switch Type:
Toggle Switch
Color:
N/A

Switch accessories are electromechanical devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa. This Honeywell switch accessory is used in a variety of transportation, industrial, mechanical and medical applications such as machine tools, automatic drilling, medical equipment and tapping machines among others.

15PA258 Switch Accessory from Honeywell is a seal ring, designed to be used with toggle switches. This sealed toggle switch accessory has an operating temperature ranging from -65 to 71 °C.

Product Highlights:
  • Seal ring
  • It is RoHS compliant
  • Operating temperature of -65 °C to 71 °C
Search Keywords:
15PA258
IN STOCK: 1,496
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
25
$9.80
$245.000
50
$9.66
$483.000
100
$9.50
$950.000
300
$9.31
$2,793.000
500
$9.03
$4,515.000
1,000 +
$8.77
$8,770.000