15PA90-6W
HoneywellMicro Switch™ - Toggle Switches - Accessory - TL Series - Toggle Locking Lever Button Cap - White Silicone Rubber .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
15PA90-6W
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Packet
Switch Type:
Toggle Switch
Color:
N/A
The 15PA90-6W is an accessory for toggle switches, TL series. It is a toggle lever button cap, 5/16-32 UNEF-2B bushing, made of white silicone rubber. It is FAA-PMA approvec.
Product Highlights:
- Designed for used with TL series lever lock switches
- It is RoHS compliant
- Lead-free
Search Keywords:
15PA906W
IN STOCK:
620
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$35.82
$35.820
5
$31.97
$159.850
10
$31.49
$314.900
25
$30.11
$752.750
50
$28.46
$1,423.000
100
$28.04
$2,804.000
300
+
$27.34
$8,202.000
CUSTOMERS
ALSO BOUGHT
WD2759-002
Electromechanical Relay 13.5V to 32VDC SPDT DIN Rail Time Delay Relay
637H/25V
Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 637H/25V
1TL1-1A
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-7E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
2TL1-7E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....