173-473LAF-301
HoneywellThermistor 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
173-473LAF-301
RoHS:
Yes
HTS:
8533408070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
NTC
Mounting:
PCB Surface Mount
Accuracy:
±5 %
Sensitivity Index:
4150 K
Thermal Time Constant:
10 s
Operating Temperature:
-60 to 125 °C
Resistance @ 25C:
47k ohm
Description of Terminals:
SMT
Thermal Coefficient:
N/A
Dimension:
2 x 1.24 x 1.3 mm
Supplier Package:
0805
Life Cycle:
Discontinued
Thermistor 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad Automotive
Product Highlights:
- Surface mountable for automated pick and place
- Glass-coated ceramic for long term reliability
- Solder plated nickel
- Versatile
- Solderable leads
- Available on tape and reel
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Computers
- Rechargeable battery packs
- Low-cost applications with a maximum temperature of 150 °C [302 °F]
- Automotive
Search Keywords:
173473LAF301
This product is discontinued, but still in stock
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.6562
$32.810
250
$0.5656
$141.400
1,000
$0.5041
$504.100
3,000
$0.4744
$1,423.200
6,000
$0.3116
$1,869.600
9,000
$0.3070
$2,763.000
12,000
$0.2985
$3,582.000
27,000
+
$0.2676
$7,225.200