17AC18-T
HoneywellMICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3 Position (Push-Momentary, Pull-Maintained), Steel Rod Actuator, Supplied with SM Basic Switch, Solder Termination, 4-48 UNF-2B Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
17AC18-T
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Door Interlock
Actuator Style:
Plunger Lever
Pole Throw Configuration:
SPDT
Maximum Current Rating:
5@250VAC 30VDC A
Terminal Type:
Solder
Operating Temperature:
-53 to 121 °C
IP Rating:
N/A
Dimension:
42.82mm x 9.02mm x 30.02 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL 17AC18-T is a MICRO SWITCH Door Switch from the AC Series with a Single Pole Double Throw (SPDT) configuration, capable of handling 5 A at 250 Vac. This rugged door switch features a 3-position design with options for Push-Momentary and Pull-Maintained activation. Its durable steel rod actuator ensures reliable performance, and it comes supplied with a dependable SM Basic Switch. The switch offers solder termination for easy installation and is designed with 4-48 UNF-2B mounting holes for secure mounting. Ideal for various industrial applications requiring a reliable and versatile door switch solution.
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
17AC18T
IN STOCK:
75
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$56.79
$56.790
10
$46.60
$466.000
25
$42.82
$1,070.500
50
$40.46
$2,023.000
100
$38.23
$3,823.000
150
$37.85
$5,677.500
200
+
$37.47
$7,494.000