17SX21-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
17SX21-T
RoHS:
Yes
HTS:
8536508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.051 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.1 x 12.73 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL 17SX21-T is a highly reliable and versatile subminiature basic switch from the MICRO SWITCH„¢ SX Series. With its Single Pole Double Throw (SPDT) configuration, this switch can handle currents of up to 5 A at 250 Vac. Featuring a pin plunger actuator and solder termination, the 17SX21-T is perfect for applications that require precise and dependable switching. Whether it is used for industrial machinery or home appliances, this switch ensures reliable performance and durability.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
17SX21T
IN STOCK:
123
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$59.56
$59.560
10
$37.31
$373.100
25
$36.23
$905.750
50
$35.38
$1,769.000
100
$34.85
$3,485.000
150
$34.32
$5,148.000
200
+
$33.81
$6,762.000