help desk software

1865-05G-KDN

Honeywell

Pressure Sensor 0psi to 25psi 8-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1865-05G-KDN
RoHS:
Yes
HTS:
9031808085
COO:
MX
ECCN:
EAR99
Package Type:
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 25 psi
Typical Response Time:
5 mS
Sensor Type:
Piezoresistive
Output Voltage:
0 to 7.5 V
Typical Operating Supply Voltage:
10 V
Maximum Overload Pressure:
60 psi
Operating Temperature:
-28 to 54 °C
Dimension:
4.7 x 17.15 mm
Mounting:
PCB Through Hole
Pressure Sensor 0psi to 25psi 8-Pin
Product Highlights:
  • Silicon pressure/force interface diaphragm
  • Force measurement for infusion pump applications
  • Pressure measurement for liquid media
  • Medical-grade materials
  • 8-pin DIP electrical connection
  • Laser trimmed
  • Choice of voltage or constant current excitation
Potential Applications:
  • Infusion pumps
  • Anesthesia monitors
  • Non-corrosive, non-pressurized media-level sensors
  • Ventilation systems
  • Blood pressure equipment
  • Syringe pumps
  • Drug delivery systems
IN STOCK: 261
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$478.04
$478.040
6
$454.14
$2,724.840
13
$257.99
$3,353.870
19
$209.63
$3,982.970
25 +
$199.45
$4,986.250