Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
192-302LET-A01
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
NTC
Mounting:
PCB Through Hole
Accuracy:
±0.2 °C
Sensitivity Index:
3974 K
Thermal Time Constant:
15 s
Operating Temperature:
-60 to 150 °C
Resistance @ 25C:
3k ohm
Description of Terminals:
38.1mm leads
Thermal Coefficient:
N/A
Dimension:
2.41mm dia.
Supplier Package:
N/A
The HONEYWELL part 192-302LET-A01 is a high-quality thermistor designed for accurate temperature sensing. With a resistance value of 3K Ohm, this 2-pin radial thermistor provides reliable and precise temperature measurements. Its compact size and radial lead configuration make it easy to install in various applications. Whether used in industrial or consumer electronics, this thermistor is a reliable choice for temperature monitoring and control. Trust HONEYWELL for dependable and accurate thermistors, ensuring optimal performance in temperature-sensitive systems.
Product Highlights:
- Resistance temperature curve interchangeability
- Accuracy
- High stability
- Long life
- Cost effective
- Small size
- Epoxy coated
Potential Applications:
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
Search Keywords:
192302LETA01
IN STOCK:
192
Can Ship immediately
On Order:
600
can ship 1/8/25
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.73
$38.650
25
$6.28
$157.000
50
$6.19
$309.500
100
$6.00
$600.000
250
$5.51
$1,377.500
500
$5.42
$2,710.000
1,000
$5.34
$5,340.000
2,500
+
$5.15
$12,875.000