help desk software

19C010PG2K

Honeywell

Pressure Sensor 0psi to 10psi Gage 4-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19C010PG2K
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Panel
Operating Temperature:
-40 to 125 °C
Dimension:
19 dia x 10 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 10 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
10 V
Response Time:
0.1 mS
Electrical Termination:
Wire Leads
Life Cycle:
Discontinued
Pressure Sensor 0psi to 10psi Gage 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords:
19C010PG2K
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$159.521
$159.521
5
$146.379
$731.895
10
$136.906
$1,369.060
25
$132.575
$3,314.375
50
$126.523
$6,326.150
75
$124.615
$9,346.125
100 +
$116.820
$11,682.000