Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19C030PA7K
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
19 dia x 32 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 30 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
10 V
Response Time:
0.1 mS
Electrical Termination:
Wire Leads
Pressure Sensor 0psi to 30psi Absolute 4-Pin
Product Highlights:
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
Search Keywords:
19C030PA7K
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$375.74
$375.740
5
$356.52
$1,782.600
7
$351.17
$2,458.190
13
$345.91
$4,496.830
19
$340.72
$6,473.680
25
+
$335.61
$8,390.250