Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19C100PA4K
RoHS:
Yes
HTS:
90262020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
19 dia x 31 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
10 V
Response Time:
0.1 mS
Electrical Termination:
Wire Leads
Pressure Sensor 0psi to 100psi Absolute 4-Pin
Search Keywords:
19C100PA4K
IN STOCK:
64
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$297.03
$297.030
5
$294.06
$1,470.300
7
$291.12
$2,037.840
13
$288.21
$3,746.730
19
$285.33
$5,421.270
25
+
$282.47
$7,061.750