help desk software

19C500PG1L

Honeywell

Pressure Sensor 0psi to 500psi Gage 4-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19C500PG1L
RoHS:
Yes
HTS:
90262000
COO:
MX
ECCN:
EAR99
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Panel
Operating Temperature:
-40 to 125 °C
Dimension:
19 dia x 15 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 500 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
1.5 mA
Response Time:
0.1 mS
Electrical Termination:
Wire Leads
Pressure Sensor 0psi to 500psi Gage 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords:
19C500PG1L
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$372.45
$372.450
3
$360.92
$1,082.760
5
$349.90
$1,749.500
10
$346.43
$3,464.300
15 +
$343.00
$5,145.000