19HM1
HoneywellMICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -184 °C to 260 °C [-300 °F to 500 °F], For UL 508 Applications -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19HM1
RoHS:
No
HTS:
8536501907
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
0.5@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Solder
Dimension:
20.04 x 6.35 x 19.05 mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell 19HM1 is a miniature hermetically sealed basic switch from the MICRO SWITCH™ HM Series. It features a single pole double throw (SPDT) configuration, with a current rating of 0.5 A at 28 Vdc. The switch is equipped with gold-plated bifurcated contacts for reliable and precise operation. The enclosure is made of stainless steel, ensuring durability and protection in harsh environments. The switch has a thru-hole solder termination for easy installation. The temperature range for this switch is -184 °C to 260 °C [-300 °F to 500 °F] for UL 508 applications, and -65 °C to 260 °C [-85 °F to 500 °F] for general use. Overall, the Honeywell 19HM1 is a versatile and reliable switch suitable for a wide range of applications that require high temperature resistance and reliable performance.
Product Highlights:
- Hermetically sealed per MIL-S-8805, design symbol 5
- Broad temperature tolerance range of -65 C to 121 C [-85 F to 250 F]
- High temperature construction for use in a range of -65 C to 260 C [-85 F to 500 F]
- MIL-PFR-8805 qualified listing
- Not sensitive to changes in altitude or pressure
- Compact size, light weight
- Gold contacts available
- Choice of actuation and termination
Potential Applications:
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
Search Keywords:
19HM1
IN STOCK:
0
On Order:
5
can ship 7/31/25
10
can ship 8/18/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
99 Weeks
Quantity
Unit Price
Ext. Price
1
$2,132.62
$2,132.620
3
$2,100.63
$6,301.890
5
$1,330.40
$6,652.000
8
$857.76
$6,862.080
10
+
$840.60
$8,406.000