19HM1-CB
HoneywellMICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Center Ball Actuator, Reduced Operating Point, Solder Termination, Terminals Are Not Flattened or Pierced, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19HM1-CB
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
0.5@28VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
3.06 N
Termination Style:
PC Pins
Dimension:
20.04 x 6.35 x 14.48 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Center Ball Actuator, Reduced Operating Point, Solder Termination, Terminals Are Not Flattened or Pierced, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range
Search Keywords:
19HM1CB
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
3
$2,217.27
$6,651.810
5
$1,404.27
$7,021.350
8
$905.39
$7,243.120
10
+
$887.28
$8,872.800