help desk software
DATA SHEET

19HM4

Honeywell

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
19HM4
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range
Search Keywords:
19HM4
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
90 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,572.05
$2,572.050
3
$2,533.47
$7,600.410
5
$1,604.53
$8,022.650
8
$1,034.50
$8,276.000
10 +
$1,013.81
$10,138.100
Tools/3D Models