help desk software
DATA SHEET

1AC2

Honeywell

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Push/Pull Rod Actuator, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1AC2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15@480VAC A
Terminal Type:
Screw
Operating Temperature:
-53 to 82 °C
IP Rating:
N/A
Dimension:
78.49 x 23.37 x 41.81 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

The 1AC2 Safety Interlock Switch from Honeywell is designed for precision on/off application needs. Featuring sturdy stainless steel housing, this Safety Switch is durable and ideal for long-lasting use. Safety Interlock Switches are designed for mounting on a door or a cover, so that when the door or other part is opened, they open automatically. They prevent the gear shift lever from moving until the brake is applied.

The current rating of this Stainless Steel Switch ranges from 5 A to 25 A. These Honeywell Switches are available with a mounting bracket for side or end mounting based on application requirements. They These are generally used in appliances, vending machines, office equipment, computer and business equipment, test instruments, communications equipment, and HVAC equipment, among others.

Product Highlights:
  • Current rating ranges from 5 A to 25 A
  • Automatically cuts power when service door or drawer is opened
  • Available with one or two SPDT switches
  • Choice of termination
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • UL recognized versions available
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords:
1AC2
IN STOCK: 505
Ships today, if you order in
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.26
$133.260
3
$131.26
$393.780
5
$129.29
$646.450
10
$127.35
$1,273.500
25 +
$125.44
$3,136.000
Tools/3D Models