1CPSA1A-N
HoneywellSwitch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 6A 240VAC 250VDC 177.93N Screw Mount Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSA1A-N
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
99.06 x 65.2 x 263.65 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 6A 240VAC 250VDC 177.93N Screw Mount Conduit
Search Keywords:
1CPSA1AN
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$453.68
$453.680
2
$444.03
$888.060
10
$434.78
$4,347.800
25
$432.60
$10,815.000
100
+
$430.44
$43,044.000