help desk software
DATA SHEET

1CPSA1B

Honeywell

Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSA1B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL 1CPSA1B is a reliable and high-quality switch safety interlock designed to provide maximum protection in various applications. This switch features a DPST configuration with normally open/normally closed contacts, ensuring optimal safety control. It has a robust eyelet pull mechanism and can withstand high voltages of up to 600VAC and 250VDC. This switch is conveniently mounted by screws and can be easily integrated into existing systems. With its impressive durability, it can handle up to 1,000,000 cycles, guaranteeing long-lasting performance. The 1CPSA1B is the ideal solution for maintaining safety and operational efficiency in industrial environments.
Product Highlights:
  • Direct opening actions of normally closed contacts
  • Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
  • Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac single red high intensity LED status indicator light available
  • Gold-plated or silver contacts available
  • Die-cast zinc housing
  • Optional hardware packs available
Search Keywords:
1CPSA1B
IN STOCK: 31
Ships today, if you order in
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$367.00
$367.000
3
$361.49
$1,084.470
5
$356.07
$1,780.350
10 +
$347.43
$3,474.300
Tools/3D Models