help desk software
DATA SHEET

1CPSA2B

Honeywell

Honeywell Safety Switch 1CPSA2B has a cable, maintained actuator with an operating temperature of -40°C and 85°C. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSA2B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature:
-40 °C to 85 °C

1CPSA2B Switch from Honeywell has large wiring cavity with straight-through wiring. It provides direct opening actions of normally closed contacts. This cable pull safety switch comes with die-cast zinc housing and is available with gold-plated or silver contacts.

The Honeywell safety switch is used in applications including conveyor systems with high amount of vibration, wide temperature swings and perimeter guarding with hose down conditions. A safety switch is designed for use in an emergency situation to provide a stop signal, thereby preventing any injury or damage to any equipment. It protects staff members from contact with live electric equipments. It also protects enclosed equipments against environmental hazards. It is available as only switch or as a combination of switch and fuses.

Product Highlights:
  • Die-cast zinc housing
  • Optional hardware packs available
  • UL, CE, CSA, SIL 3 capable
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac single red high intensity LED status indicator light available
  • Gold-plated or silver contacts can be used
  • Direct opening actions of normally closed contacts
  • Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
  • Typical cable length of 76 m [250 ft.)] with a temperature change of ±17 °C [±30 °F] an end spring is used
  • RoHS complaint for enhanced safety
Search Keywords:
1CPSA2B
IN STOCK: 66
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$671.32
$671.320
3
$643.48
$1,930.440
5
$444.00
$2,220.000
10 +
$400.37
$4,003.700
Tools/3D Models