help desk software
DATA SHEET

1CPSA3

Honeywell

Switch Safety Interlock N.O./N.C. 3PST/SPST Eyelet Pull Screw Mount Conduit 1000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSA3
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
3PST/SPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. 3PST/SPST Eyelet Pull Screw Mount Conduit 1000000Cycles
Search Keywords:
1CPSA3
IN STOCK: 7
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$591.02
$591.020
3
$567.65
$1,702.950
5
$391.68
$1,958.400
10 +
$353.94
$3,539.400
Tools/3D Models