1CPSA3A
HoneywellSwitch Safety Interlock N.O./N.C. SPST/3PST Eyelet Pull 6A 240VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSA3A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
SPST/3PST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
99.06 x 65.2 x 276.25 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPST/3PST Eyelet Pull 6A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
- Direct opening actions of normally closed contacts
- Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
- Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
- Large wiring cavity with straight-through wiring
- 24 Vdc or 120 Vac single red high intensity LED status indicator light available
- Gold-plated or silver contacts available
- Die-cast zinc housing
- Optional hardware packs available
Search Keywords:
1CPSA3A
IN STOCK:
5
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$564.27
$564.270
2
$549.24
$1,098.480
3
$534.88
$1,604.640
4
$526.85
$2,107.400
5
+
$518.95
$2,594.750