1CPSA8
HoneywellSwitch Safety Interlock N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSA8
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.05 A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
99.06 x 65.2 x 276.25 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Safety Interlock N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
Search Keywords:
1CPSA8
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$260.033
$260.033
5
$231.799
$1,158.995
10
$225.048
$2,250.480
25
$197.841
$4,946.025
50
+
$192.375
$9,618.750