1CPSC1A
HoneywellSwitch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSC1A
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
-25 to 80 °C
IP Rating:
IP67
Dimension:
99.06 x 65.2 x 276.17 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
- Direct opening actions of normally closed contacts
- Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
- Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
- Large wiring cavity with straight-through wiring
- 24 Vdc or 120 Vac single red high intensity LED status indicator light available
- Gold-plated or silver contacts available
- Die-cast zinc housing
- Optional hardware packs available
Search Keywords:
1CPSC1A
This product has been discontinued by the supplier