help desk software
DATA SHEET

1CPSC2

Honeywell

Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1CPSC2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
N/A
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
DPST/DPST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
99.06 x 65.2 x 276.25 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
  • Direct opening actions of normally closed contacts
  • Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
  • Typical cable span of 76 m [250 ft)] in an environment with a temperature change of ±17 °C [±30 °F] an endspring is used (longer spans are possible depending upon temperature change and installtion
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac single red high intensity LED status indicator light available
  • Gold-plated or silver contacts available
  • Die-cast zinc housing
  • Optional hardware packs available
Search Keywords:
1CPSC2
IN STOCK: 5
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$482.70
$482.700
2
$475.46
$950.920
3
$390.12
$1,170.360
4
$347.45
$1,389.800
5 +
$340.50
$1,702.500
Tools/3D Models