1DM176
HoneywellMICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action, Gray Bullet-Nose Plunger, Gray Faceplate, 425 g [15 oz] Maximum Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1DM176
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Bullet Nose Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
10@277VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
39.88 x 17.27 x 50.57 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 1DM176 is a MICRO SWITCH„¢ Snap-in Panel Mount Basic Switch. It is part of the DM Series and offers a Single Pole Double Throw (SPDT) configuration. It has a maximum operating force of 425 g [15 oz] and features a gray bullet-nose plunger and gray faceplate. The switch has a momentary action and can handle a current of 10 A at 125/250/277 Vac. It is equipped with a 6,35 mm x 0,81 mm [0.250 in x 0.032 in] quick connect termination for easy installation. The switch has a temperature range of -37 °C to 82 °C [-35 °F to 180 °F] and is UL and CSA certified for reliable performance.
Product Highlights:
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
- Appliance door lights
- Door interlocks
- Stop/start switches
Search Keywords:
1DM176
IN STOCK:
7,174
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$13.13
$328.250
50
$12.00
$600.000
200
$11.16
$2,232.000
400
$10.55
$4,220.000
600
$10.39
$6,234.000
1,000
+
$10.24
$10,240.000
CUSTOMERS
ALSO BOUGHT
PF2409-NA005
Natural - 30.48m (100ft)/Spool
HH52P-RF-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
SZ-A11
Relay Accessories Auxiliary Contact Block for Contactor
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool