1DM18
HoneywellMICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action, Black Concave Plunger, Gray Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1DM18
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Concave Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
10@277VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
38.1 x 17.27 x 38.86 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 1DM18 is a MICRO SWITCH„¢ Snap-in Panel Mount Basic Switch. It features a Single Pole Double Throw (SPDT) configuration and is capable of handling 10 A 125/250/277 Vac. This switch offers a momentary action with a black concave plunger and gray faceplate. With a maximum operating force of 425 g [15 oz], it provides a reliable and responsive performance. The switch has a quick connect termination of 4.75 mm x 0.50 mm [0.187 in x 0.020 in]. It can withstand temperatures ranging from -37 °C to 82 °C [-35 °F to 180 °F], making it suitable for a wide range of applications. Additionally, this switch is UL and CSA certified, ensuring its quality and safety.
Product Highlights:
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
- Appliance door lights
- Door interlocks
- Stop/start switches
Search Keywords:
1DM18
IN STOCK:
7,821
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
5
$15.71
$78.550
25
$14.23
$355.750
50
$13.60
$680.000
200
$12.48
$2,496.000
400
$12.15
$4,860.000
600
$9.72
$5,832.000
1,000
+
$8.99
$8,990.000