1DM21
HoneywellMICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Single Pole Double Throw (SPDT), 10 A at 277 Vac, Short Convex Plunger Actuator, Silver Contacts, Angled Formed Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1DM21
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Convex Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
10@277VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
38.1 x 17.27 x 38.86 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 1DM21 is a reliable and versatile MICRO SWITCH„¢ Basic Switch. Designed with snap-in panel mount for easy installation, it features a single pole double throw (SPDT) configuration with a high current rating of 10 A at 277 Vac. The switch is equipped with a short convex plunger actuator and silver contacts, ensuring excellent performance and longevity. With its angled formed quick connect termination, it provides convenient and efficient wiring connections. This switch is perfect for various applications that require a durable and high-performing snap-action switch.
Search Keywords:
1DM21
IN STOCK:
590
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$15.45
$15.450
10
$14.45
$144.500
25
$14.00
$350.000
50
$13.37
$668.500
200
$12.27
$2,454.000
400
$11.95
$4,780.000
600
+
$11.77
$7,062.000
Product Guides