1DM423
HoneywellMICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, Black Spherical Tip Finger Grip Plunger, White Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1DM423
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Door Interlock
Actuator Style:
Finger Grip Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
10@277VAC A
Terminal Type:
Quick Connect
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
38.1 x 17.27 x 52.58 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, Black Spherical Tip Finger Grip Plunger, White Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Search Keywords:
1DM423
IN STOCK:
39
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$15.31
$76.550
25
$13.32
$333.000
50
$12.51
$625.500
100
$11.80
$1,180.000
250
$11.62
$2,905.000
500
$8.92
$4,460.000
1,000
+
$7.73
$7,730.000