1DM79
HoneywellMICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Bullet Nose Plunger Actuator, Gold-Plated Contacts, Angled Formed Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1DM79
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Door Interlock
Actuator Style:
Bullet Nose Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
1@125VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
38.1 x 17.27 x 49.66 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 1DM79 is a MICRO SWITCHâ„¢ Basic Switch from the DM Series. This snap-in panel mount switch features a Single Pole Double Throw (SPDT) configuration with a 1 A rating at 125 Vac. It is equipped with a bullet nose plunger actuator and gold-plated contacts for high reliability. The switch also features angled formed quick connect termination for easy installation. Ideal for a wide range of industrial applications, this switch combines durability and precision in a compact design.
Product Highlights:
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
- Appliance door lights
- Door interlocks
- Stop/start switches
Search Keywords:
1DM79
IN STOCK:
690
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$65.14
$65.140
10
$64.16
$641.600
25
$63.20
$1,580.000
50
$62.25
$3,112.500
100
$32.96
$3,296.000
150
$23.19
$3,478.500
200
+
$22.73
$4,546.000