1EN31-6
HoneywellSwitch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1EN31-6
RoHS:
Yes
HTS:
85365019
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Maximum Current Rating:
4@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part 1EN31-6 is a versatile Switch Limit designed for various industrial applications. It features a double pole, double throw (DPDT) configuration with a top plunger and wire lead connection. This switch can be easily installed on a panel using the linear panel mount option. With a rating of 4A and 28VDC, it can handle a maximum force of 53.38N. The switch offers both normally open (N.O.) and normally closed (N.C.) contact options, providing flexibility in circuit configurations. Trust HONEYWELL for reliable and high-performance limit switches like the 1EN31-6.
Search Keywords:
1EN316
IN STOCK:
97
Ships today, if you order in
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$782.26
$782.260
3
$770.53
$2,311.590
5
$758.97
$3,794.850
10
+
$747.59
$7,475.900
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC
201LS2
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
WA-2R-A2
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC),...