1EN51-6
HoneywellMICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, Low Force Internal Spring, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1EN51-6
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
3A611.y.21
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
25.4 x 25.4 x 59.82 mm
Maximum Current Rating:
4@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part 1EN51-6 is a MICRO SWITCH„¢ Environmentally Sealed Limit Switch from the EN Series. It is a Double Pole Double Throw (DPDT) switch with a stainless steel enclosure for durability and resistance to harsh environmental conditions. The switch has a Pin Plunger actuator and features a low force internal spring for smooth and reliable operation. It is capable of handling up to 4 A Resistive at 28 Vdc.The switch is equipped with (6) 1829 mm [72 in] lead wires for easy installation and connectivity. The leads are marked with circuit and gage information for quick and convenient identification.Overall, the HONEYWELL part 1EN51-6 is a high-quality and reliable limit switch that is specially designed for demanding environments and applications.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords:
1EN516
IN STOCK:
91
Ships today, if you order in
On Order:
130
can ship 5/19/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$1,288.32
$1,288.320
3
$1,268.99
$3,806.970
5
$806.18
$4,030.900
8
$531.86
$4,254.880
10
+
$521.22
$5,212.200