1EN76-R1
HoneywellLimit Switch - Linear - Enclosed - DPDT-NO/NC - 5A 28VDC - 53.38N - Top Plunger Actuator - Connector Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1EN76-R1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Maximum Current Rating:
5@28VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part 1EN76-R1 is a high-quality switch limit designed for use in various applications. It features a double pole double throw (DPDT) configuration with a top plunger and connector design. The switch can be normally open (N.O.) or normally closed (N.C.) depending on the specific requirement. With a 5A current rating and a 28VDC voltage rating, this switch offers reliable and efficient performance. Additionally, it has a linear panel mount design for easy installation. The 53.38N operating force ensures precise and accurate switching. Whether it is for industrial, commercial, or residential use, the HONEYWELL part 1EN76-R1 switch limit is a dependable choice.
Search Keywords:
1EN76R1
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$3,918.49
$3,918.490
3
$3,859.72
$11,579.160
5
$2,365.63
$11,828.150
8
$1,509.65
$12,077.200
10
+
$1,479.45
$14,794.500