help desk software
DATA SHEET

1LS1

Honeywell

MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.51 N m
Dimension:
93.98 mm

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are used in machine tools, conveyors, lift trucks, material handling and metal fabrication equipment.

Honeywell Limit Switch 1LS1 is an enclosed type limit switch that is designed with a side rotary roller lever conduit and rotary screw mount. It is specially designed for small mounting space applications. Compact in size, this SPDT Center Off Switch fits into small spaces where it is not possible to insert other adjustable switches.

Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords:
1LS1
IN STOCK: 156
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$249.60
$249.600
3
$242.67
$728.010
5
$239.03
$1,195.150
10
$235.44
$2,354.400
20 +
$231.91
$4,638.200
Tools/3D Models