1LS10-L
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 10A 480VAC 230VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS10-L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Adjustable Rod Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 1LS10-L is a versatile and reliable switch limit designed with a Side Rotary with Adjustable Rod Lever for precise control in industrial and automotive applications. This Single Pole Double Throw (SPDT) switch offers both Normally Open (N.O.) and Normally Closed (N.C.) contact options, providing flexibility in usage. With a high current rating of 10A at 480VAC and 230VDC, this switch is capable of handling heavy-duty electrical loads. The Screw Mount feature ensures easy installation, while the Rotary Conduit enhances durability and reliability in demanding environments.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
1LS10L
Possible Replacement options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$757.09
$757.090
3
$745.73
$2,237.190
5
$473.76
$2,368.800
8
$312.55
$2,500.400
10
+
$306.30
$3,063.000