1LS197
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS197
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
N/A
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 53.19 x 93.98 mm
Maximum Current Rating:
10@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
Search Keywords:
1LS197
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$803.11
$803.110
3
$791.07
$2,373.210
5
$502.56
$2,512.800
8
$331.55
$2,652.400
10
+
$324.92
$3,249.200