help desk software
DATA SHEET

1LS1-L

Honeywell

MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 125, 250, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13, Agency Approvals: UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS1-L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
57.91 mm
Maximum Current Rating:
0.8 A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The MICRO SWITCH„¢ General Purpose Limit Switches are built with durability and reliability in mind. The LS Series features an epoxy-coated zinc housing that ensures protection against harsh environments. This particular model, the 1LS1-L, offers a non plug-in body style with a side rotary design. It has a fixed length roller lever measuring 19 mm x 6 mm [0.75 in x 0.24 in] and features a steel roller for smooth operation. With a 1NC 1NO single pole double throw (SPDT) snap-action configuration, this limit switch provides double break switching capability. It has a current rating of 10 A at 125, 250, or 480 Vac. The 0.5 in - 14 NPT conduit allows for easy installation and provides secure electrical connections. Operating temperature ranges from -29 °C to 71 °C [-20 °F to 160 °F], making it suitable for a wide range of applications. This limit switch is designed to meet NEMA 1, 3, 4, 6, and 13 standards for protection and is UL and CSA approved for safety and reliability.
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords:
1LS1L
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$352.70
$352.700
3
$342.90
$1,028.700
5
$337.76
$1,688.800
10
$332.69
$3,326.900
20 +
$327.70
$6,554.000
Tools/3D Models