1LS1-L-SIG
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS1-L-SIG
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
N/A
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 57.91 x 93.98 mm
Maximum Current Rating:
0.8@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 1LS1-L-SIG is a versatile and high-quality limit switch designed for reliable and precise control. This switch features a SPDT (Single Pole Double Throw) configuration, allowing for both normally open and normally closed contacts. Its side rotary design, coupled with a roller lever, ensures smooth and efficient operation.With a conduit for easy installation, this switch can handle a maximum current of 0.8A and a voltage of 250VDC. Its rotary screw mount enables secure and stable positioning in a variety of applications.The HONEYWELL part 1LS1-L-SIG offers exceptional performance and durability, making it the ideal choice for demanding industrial settings where accurate limit control is crucial.
Search Keywords:
1LS1LSIG
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$385.94
$385.940
3
$380.15
$1,140.450
5
$374.45
$1,872.250
10
+
$365.36
$3,653.600
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT