help desk software
DATA SHEET

1LS1-R

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 550VDC Rotary Screw Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS1-R
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 57.91 x 113.03 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 550VDC Rotary Screw Mount Automotive
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords:
1LS1R
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$2,369.82
$7,109.460
5
$1,500.89
$7,504.450
8
$967.68
$7,741.440
10 +
$948.32
$9,483.200
Tools/3D Models