1LS243
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, High Temperature Construction (250° F), Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.5 in - 14NPT Conduit, Compact/Non-Plug-in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS243
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 57.1 x 93.98 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL 1LS243 is a MICRO SWITCH™ Medium-Duty Limit Switch from the LS Series, designed for high temperature environments up to 250°F. This enclosed switch features a side rotary design with a 1.5 inch fixed length lever and a steel roller for precise and reliable operation. It is equipped with a 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break mechanism for efficient switching. The switch comes with a 0.5 inch - 14NPT conduit for easy installation and is compact and non-plug-in for space-saving solutions. Ideal for a variety of industrial applications requiring durability and performance in challenging conditions.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
1LS243
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$821.24
$821.240
3
$808.92
$2,426.760
5
$513.90
$2,569.500
8
$339.03
$2,712.240
10
+
$332.25
$3,322.500
CUSTOMERS
ALSO BOUGHT
V3-1
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 12...
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
T92S11A22-240
High Power PCB Relay - 2 form C (2 CO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
6PA71
Switch Access Limit Switch Packet
W92-X112-5
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC