help desk software
DATA SHEET

1LS3

Honeywell

MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS3
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.51 N m

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are generally used in machine tools, conveyors, material handling, metal fabrication equipment, and lift trucks, among others.

1LS3 Limit Switch from Honeywell is a medium-duty limit switch. With a wide choice of heads and actuators, this Honeywell Limit Switch delivers good performance. Compact in size, it fits into places too small that are not possible for other adjustable switches. Featuring a zinc die-cast housing and a range of operating characteristics, this Roller Lever Honeywell limit switch is ideal for use in various industries.

Product Highlights:
  • UL and CSA approved parts available
  • Captive screws
  • Mode of operation is field adjustable
  • Wide choice of heads and actuators
  • Variety of operating characteristics
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords:
1LS3
IN STOCK: 99
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$328.41
$328.410
3
$317.24
$951.720
5
$309.21
$1,546.050
10
$304.57
$3,045.700
20 +
$300.00
$6,000.000
Tools/3D Models