help desk software
DATA SHEET

1LS47

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS47
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Side Rotary with Adjustable Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 1LS47 is a versatile switch limit designed for various industrial applications. This SPDT (Single Pole Double Throw) switch comes with a side rotary design and adjustable rod screw mount, providing flexibility in installation and operation. It features a rotary conduit that enables reliable and efficient control over automotive systems. The switch is capable of both normally open and normally closed operations, expanding its functionality and adaptability in different scenarios. With its durable construction and precise performance, the HONEYWELL part 1LS47 is an excellent choice for reliable limit switching in automotive and other industrial applications.
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords:
1LS47
IN STOCK: 10
Can Ship immediately
On Order:
30   can ship 6/30/25 
MOQ for out of Stock Qty:
3
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$780.68
$780.680
3
$768.97
$2,306.910
5
$488.52
$2,442.600
8
$322.29
$2,578.320
10 +
$315.84
$3,158.400
Tools/3D Models