1LS53
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Conduit Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS53
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Side Rotary with Adjustable Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL 1LS53 is a versatile and reliable switch limit with a design that offers a combination of Normally Open (N.O.) and Normally Closed (N.C.) Single Pole Double Throw (SPDT) functionality. It features a side rotary operation with an adjustable rod for precise positioning, making it ideal for a wide range of industrial applications. The conduit rotary screw mount ensures easy installation and secure placement. Trust the HONEYWELL 1LS53 for accurate and durable performance in your equipment.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
1LS53
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$402.11
$402.110
3
$396.08
$1,188.240
5
$390.14
$1,950.700
10
+
$380.67
$3,806.700
CUSTOMERS
ALSO BOUGHT
1838282-3
M8 STRAIGHT FEMALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
NC2EBD-DC24V
Power Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket
AZ2800-2C-208A
30AMP Power Relay 208VAC coil SPDT
21011-84
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...