1LS6
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.8A 550VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS6
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 57.91 x 125.81 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 1LS6 is a versatile and reliable switch limit designed for various applications. It features a single pole, double throw (SPDT) configuration with normally open (N.O.) and normally closed (N.C.) contacts. The side rotary design allows for easy operation with a roller lever, making it suitable for applications that require precise positioning or control. With a screw mount installation, this switch ensures secure and stable mounting. With a current rating of 0.8A and a voltage rating of 550VDC, it can handle a wide range of electrical loads. Additionally, it is equipped with a rotary conduit, providing added protection and versatility for use in automotive applications. Trust the HONEYWELL part 1LS6 for dependable performance and precise control in your industrial or automotive projects.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
1LS6
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$328.09
$328.090
3
$317.93
$953.790
5
$308.22
$1,541.100
8
$305.14
$2,441.120
10
+
$302.09
$3,020.900
CUSTOMERS
ALSO BOUGHT
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
6PA63
Switch Access Limit Switch Adjustable Rod Lever
BAF1-2RN18-LH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...
EA170-21100
Limit Switch - Heavy Duty - Side Rotary Head - CW - DPDT - 2NO/2NC - 125VAC to 600VAC - 12...