1LS91
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1LS91
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 53.14 x 93.98 mm
Maximum Current Rating:
10@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL 1LS91 is a high-quality switch limit with superior functionality, ensuring accurate and precise control in various applications. This versatile switch offers both normally open (N.O.) and normally closed (N.C.) configurations, making it suitable for diverse control requirements. With a single-pole double-throw (SPDT) design, this switch provides reliable and efficient performance.Featuring a side rotary actuator, the HONEYWELL 1LS91 offers convenient positioning and adjustment options. The conduit connection ensures secure and reliable wiring, allowing for seamless integration into your system. Boasting a maximum voltage rating of 480VAC and a robust 10A current rating, this switch can handle demanding electrical loads. Furthermore, it supports a 1/2HP rotary screw mount, delivering stability and ease of installation.Choose the HONEYWELL 1LS91 switch limit for unparalleled durability, versatility, and performance in your control applications.
Search Keywords:
1LS91
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$343.23
$343.230
3
$333.69
$1,001.070
5
$328.69
$1,643.450
10
$323.76
$3,237.600
20
+
$318.90
$6,378.000
CUSTOMERS
ALSO BOUGHT
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
41770
SPLC AMVAR 7000-13000 BR
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
MS-DP1-5
DP100 - Mounting bracket (rear mounting)
A0101Y
Modular Switch Body - IP65 - Momentary for use with A01 Series.